• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy 114 Non-contact voltage tester CAT III 1000 V LED, Vibration

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 41.99
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Testboy 114 – contactless voltage tester

  • Visual and vibrating display
  • LED torch function

Technical specifications

  • Voltage range: 12 – 1000 V/AC (contactless)
  • Measurement range: 12 – 1000 V/AC
  • Protection class: IP40
Product type

Non-contact voltage tester

Reading type

FI

Phase

Display

LED

Vibration

V AC reading range

12 up to 1000 V

Reading category

CAT III 1000 V

IP40

Manufacturer's standards (no certificate)

Weight

50 g

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Length

160 mm

Type

114

Type

NCV

Display (details)

Visually and through vibration

Power supply (details)

2 x AAA

Reading category

CAT III 1000V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 123118 Testboy 114 Non-contact voltage tester CAT III 1000 V LED, Vibration

User & Safety Instructions

User & Safety Instructions 123118 Testboy 114 Non-contact voltage tester CAT III 1000 V LED, Vibration

Description

Voltage tester for detecting alternating voltages, locating cable breaks and defective fuses or for examining broken switches, sockets, junction boxes, transformers, for example, low-voltage lighting systems and light chains.

Features

  • Distinction between phase and neutral conductors for single-phase and three-phase networks
  • Functional test of switches and in-line switches
  • Housing made of impact-resistant and shatterproof ABS-plastic
  • TÜV/GS-tested
  • IEC/EN 61010-1 (DIN VDE 0411).

Scope of delivery

  • 2 AAA batteries
  • Instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.97€ 244.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)