• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 432 Mains outlet tester LED

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

3-phase socket tester TV 432

  • 32 A CEE-design
  • Display with the help of glow lamps
  • Protection type IP 44

Technical specifications

  • Power supply: via the measured object
  • Protection class: IP 44
  • Plug: CEE-32A
Product type

Mains outlet tester

Reading type

Phase

Display

LED

Load switching

32 A

IP44

Manufacturer's standards (no certificate)

Type

TV 432

Documents & Downloads

Datasheet

Datasheet 101293 Testboy TV 432 Mains outlet tester LED

User & Safety Instructions

User & Safety Instructions 101293 Testboy TV 432 Mains outlet tester LED

Description

The Testboy TV 432 is a combination of 32 A CEE-Plug, Schuko socket and integrated electronics for measuring the direction of rotating field and phase test. Signal lamps show whether the wires are missing or are connected incorrectly. Together with the Testavit Schuki® 1, 2 or 2K the wiring and the FI-protection switch can be tested for its efficiency. The Testboy TV 432 is for 32 A CEE-sockets.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 349.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)