Digital Timer and Stopwatch MINI CUBE 38.2061.04 with 4 timer times set or individually adjustable, with 2 volume levels, egg timer, timer, green timer
4 fixed set expiration times: 5–10–30–60 min.
Easily operated
Set the desired time upwards - the timer runs
Individual process time adjustable via buttons
Alarm tone in two volumes or vibration
Technical specifications
Max. timing range
99 min 59 s
Product type
Timer
Display
Digital
Functions
5 timers
Alarm
Vibration
Type
Electronic
Factory colour
Green
Dim
(L x W x H) 44 x 44 x 47 mm
Weight
48 g
Width
44 mm
Height
47 mm
Length
44 mm
Power supply
Rechargeable battery
Timing range (max.)
99 min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779911 TFA Dostmann MINI CUBE Timer Green Digital
Description
The small MINI CUBE contains a versatile timer that is flexible and extremely comfortable to use. Thanks to the four preset, popular times (5, 10, 30 and 60 minutes), it is ready to use in no time at all: Just turn and the desired time starts to run immediately.
Do you need a different expiration time? The timer can also be set individually via two buttons. Additionally it offers a practical stopwatch function.
The easy-to-read LED display on the front of the cube indicates the time remaining. Once the time has elapsed, a signal sounds, whose volume can be adjusted to one of two levels. Alternatively, a vibration alarm is available for hearing-impaired people, particularly loud environments or resting areas.
Power is supplied by an integrated rechargeable battery, which is easily charged via the USB-C charging cable. This ensures reliable use without annoying battery changes.
This text is machine translated.
Features
Easy time management for home, school, education, sports and games
With 4 fixed preset drain times 5 – 10 – 30 – 60 min.
Just place the right side upwards and the time runs immediately
Individual expiration time up to 99 min. 59 seconds, adjustable
Stopwatch function
Display with digital rest time display
Acoustic sequence signal (loud, quiet) or vibration alarm
ON/OFF switch
Scope of delivery
Digital timer and stopwatch
USB Cable
User manual
Description
The small MINI CUBE contains a versatile timer that is flexible and extremely comfortable to use. Thanks to the four preset, popular times (5, 10, 30 and 60 minutes), it is ready to use in no time at all: Just turn and the desired time starts to run immediately.
Do you need a different expiration time? The timer can also be set individually via two buttons. Additionally it offers a practical stopwatch function.
The easy-to-read LED display on the front of the cube indicates the time remaining. Once the time has elapsed, a signal sounds, whose volume can be adjusted to one of two levels. Alternatively, a vibration alarm is available for hearing-impaired people, particularly loud environments or resting areas.
Power is supplied by an integrated rechargeable battery, which is easily charged via the USB-C charging cable. This ensures reliable use without annoying battery changes.
This text is machine translated.
Features
Easy time management for home, school, education, sports and games
With 4 fixed preset drain times 5 – 10 – 30 – 60 min.
Just place the right side upwards and the time runs immediately
Individual expiration time up to 99 min. 59 seconds, adjustable
Stopwatch function
Display with digital rest time display
Acoustic sequence signal (loud, quiet) or vibration alarm