• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermoelectric voltage terminal block pair MTKD-CU/CUNI 3100059 Phoenix Contact

Packaging type
Package
Product type
Disconnect terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 14.10 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermoelectric voltage terminal block pair MTKD-CU/CUNI

  • MTKD-CU/CUNI

Technical specifications

Packaging type

Package

Product type

Disconnect terminal

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

10.3 mm

Number of pins

2

Factory colour

Grey

Nominal voltage

400 V

Stripping length (max.)

7 mm

Manufacturer part #

3100059

Content

50 pc(s)

Industrial packaging

Yes

Type

MTKD-CU/CUNI

Dim

(L x W x H) 46 x 10.4 x 46.35 mm

Width

10.4 mm

Height

46.35 mm

Length

46 mm

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565265 Thermoelectric voltage terminal block pair MTKD-CU/CUNI 3100059 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565265 Thermoelectric voltage terminal block pair MTKD-CU/CUNI 3100059 Phoenix Contact

Description

Thermoelectric voltage terminal block, cross section: 0.2 - 2.5 mm², width: 10.4 mm, color: gray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 751.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)