
Number
Technical specifications
- Insert blade for Non-insulated Terminal
- Product type
Crimp inset
- Manufacturer part #
2161002
- Range of uses
Insulated blade terminal receptacles
- Crimp area AWG
10 up to 12 awg
- Crimp area (min.)
4.0 mm²
- Crimp area (max.)
6.0 mm²
- Crimp area AWG (min.)
12 awg
- Crimp area AWG (max.)
10 awg
- Length
34 mm
- Material properties
alloyed
chrome plated
- Width
50.6 mm
- Height
12.5 mm
- Weight
62 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
4.0 up to 6.0 mm²
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2161002 TOOLCRAFT 2161002 Crimping Bits Insulated blade terminal receptacles Crimp area: 4.0 up to 6.0 mm² Suitable for brand (p
Warranty Terms
Warranty Terms 2161002 TOOLCRAFT 2161002 Crimping Bits Insulated blade terminal receptacles Crimp area: 4.0 up to 6.0 mm² Suitable for brand (p
Description
Scope of delivery
- 1 Crimp insert












