• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT KK-15030P Soldering iron Pencil-shaped Soldering iron switcher 30 W, 15 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soldering iron switcher

  • Power switchable
  • With switch
  • Ergonomic shape

Our service for you

Technical specifications

Product type

Soldering iron

Max. power

30 W

15 W

Solder tip type

Pencil-shaped

Operating voltage

230 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226180 TOOLCRAFT KK-15030P Soldering iron Pencil-shaped Soldering iron switcher 30 W, 15 W

Warranty Terms

Warranty Terms 2226180 TOOLCRAFT KK-15030P Soldering iron Pencil-shaped Soldering iron switcher 30 W, 15 W

Description

This soldering iron offers you the possibility to vary the performance. You can choose between 15 W and 30 W. This switchover allows you to use the soldering iron in different areas of application.
Another highlight is the switch. Thanks to this, the soldering iron - unlike many other models - no longer has to be laboriously inserted or removed. A small lamp makes it easy to see whether the soldering iron is still switched on.
The handle of the soldering iron is ergonomically shaped so that it lies comfortably in the hand and thus enables easy guidance.

Scope of delivery

  • Soldering iron with power code and Schuko plug
  • Metal stand
  • Instruction manual

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)