• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT P5 Electrical & precision engineering , Workshop Pentalobe screwdriver Blade length: 50 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.99
-8 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronics Screwdriver P5 pentalobe 150 mm

Our service for you

Technical specifications

Product type

Pentalobe screwdriver

Range of use

Electrical & precision engineering

Workshop

Blade length

50 mm

Length

150 mm

Handle length

100 mm

Blade type

Hexagonal

Blade Ø

1.2 mm

Material

PP

Thermoplastic

Weight

20 g

Screwdriver features

Multi-purpose tool grip

Dim

(Ø x L) 1.2 mm x 150 mm

(Ø)

1.2 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781978 TOOLCRAFT P5 Electrical & precision engineering , Workshop Pentalobe screwdriver Blade length: 50 mm

Warranty Terms

Warranty Terms 1781978 TOOLCRAFT P5 Electrical & precision engineering , Workshop Pentalobe screwdriver Blade length: 50 mm

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)