
Number
Technical specifications
- Material: AISI-4140
- Product type
Crimp inset
- Manufacturer part #
1595624
- Suitable for connectors
DEUTSCH
- Crimp area AWG
16 up to 20 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
1.5 mm²
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
16 awg
- Length
50.7 mm
- Width
10 mm
- Height
34.6 mm
- Weight
53 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.5 up to 1.5 mm²
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595624 TOOLCRAFT PLE-0K4 Crimping Bits Crimp insert German K4 Suitable for brand (pliers): TOOLCRAFT PZ-500
Information
Information 1595624 TOOLCRAFT PLE-0K4 Crimping Bits Crimp insert German K4 Suitable for brand (pliers): TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 1595624 TOOLCRAFT PLE-0K4 Crimping Bits Crimp insert German K4 Suitable for brand (pliers): TOOLCRAFT PZ-500
Description
Scope of delivery
- Crimp insert German K4
Hints
System requirements
- Crimping pliers by Toolcraft 1423556











