• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11232138 TOOLCRAFT cutter blade 72.6x17.4mm 0.5mm 10x carbon steel 10 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT cutter blade 72.6x17.4mm 0.5mm 10x carbon steel

  • 10 piece pack
  • Material: carbon steel
  • Includes storage case

Technical specifications

Product type

Spare blade

Blade width

17.4 mm

Material

Carbon steel

No. of blades

10

Length

72.6 mm

Content

10 pc(s)

Blade length

72.6 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744046 TOOLCRAFT TO-11232138 TOOLCRAFT cutter blade 72.6x17.4mm 0.5mm 10x carbon steel 10 pc(s)

Description

Features

  • Blade dimensions: 72.6 x 17.4 mm
  • Blade thickness: 0.5 mm

Scope of delivery

  • 10x Trapezoid spare blades

More interesting products

(*All information is plus legal VAT)