
1/9
LED illuminated magnifier
1.75 x
LED (monochrome)
6500 K
(Ø) 95 mm
n.rel.
(L x W x H) 38 x 14.6 x 32 cm (Glass)
30
220-240 V AC
Yes
1.38 kg
White
3 W
6 W
Cool white
480 lm
480 lm
95 mm
95 mm
95 mm
Dimmable
Glass
14.6 cm
32 cm
38 cm
Built-in LED
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3058891 TOOLCRAFT TO-9176673 LED illuminated magnifier Magnification: 1.75 x White
Warranty Terms 3058891 TOOLCRAFT TO-9176673 LED illuminated magnifier Magnification: 1.75 x White
€ 46.98*
The necessary accessories are required to use the article as described.