• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 190594 Cleaning tissue 1 -ply

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 4 pc(s))
Total (€ 0.47 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Moisture surface cleaning tissues W15, 1-ply

  • Factory colour: White
  • 'Three symbols show cleaning steps: 1. Cloth over paint, 2. Cloth on splashes, 3. Cloth on liquid. All lead to a clean bucket.'

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

White

Material

Fleece

No. of layers

1 -ply

Content

4 pc(s)

Dim

(L x W) 15.7 m x 13.5 cm

Suitable for

Tork W15

Width

13.5 cm

Length

15.7 m

Documents & Downloads

Datasheet

Datasheet 2302820 TORK 190594 Cleaning tissue 1 -ply

Security datasheet

Security datasheet 2302820 TORK 190594 Cleaning tissue 1 -ply

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Tork Moisture Surface Cleaning Wipes provide a convenient and efficient way to clean surfaces when water is not available.

This text is machine translated.

Scope of delivery

  • 1 box à 4 buckets per 58 sheets

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)