• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 930150 Cleaning tissue Number: 400 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Factory colour: White
  • Number: 400 pc(s)

Technical specifications

Product type

Cleaning tissue

Factory colour

White

Number

400 pc(s)

Delivery type

8 packs of 50 sheets each

Content

1 Set

Dim

(L x W) 38.5 cm x 31.5 cm

Suitable for

Tork W8

Width

31.5 cm

Length

38.5 cm

Documents & Downloads

Security datasheet

Security datasheet 2489993 TORK 930150 Cleaning tissue Number: 400 pc(s)

Description

Light and demanding cleaning work is done with these cleaning cloths in no time at all. They can be used for longer, thanks to their particularly robust design, thus reducing costs and consumption. Output is done individually, reducing waste, because users only take what was actually needed. You will also benefit from more sustainable cleaning routines. These wipes are 99% bio-based* and the packaging is made from recycled materials.
*TUV Austria, product with OK biobased certification

This text is machine translated.

Features

  • Improve your operation's sustainability - this product is 99% biobased*
  • *Certified 99% biobased product, TUV Austria OK Biobased program
  • For all tasks: Oil, grease and water spills are absorbed by these multipurpose disposable wipes with ease and simplify your workplace equipment
  • Improve the sustainability of your business – this product packaging is made from 100% recycled fibers and at least 30% recycled plastic

Scope of delivery

  • 8 packs of 50 cleaning cloths each

Hints

Use biocides safely. Always read label and product information before use.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)