1/3
CCTV camera
Corded
Outdoors
122 mm
89 mm
122 mm
(W x H x D) 122 x 89 x 122 mm
620 g
Metal
White
IP67
IP
No
2688 x 1520 Pixel
Metal
Yes
IP-security camera
1 x
CMOS
No
yes
-30 - 60 °C
yes
yes
0 - 95 %
0 Lux
yes
25,4 / 2,7 mm (1 / 2.7")
80 m
80 m
12.52 W
yes
yes
yes
yes
yes
yes
yes
33 m
80 m
16 m
8 m
120 dB
yes
yes
yes
yes
yes
yes
yes
yes
0 - 64 Kbit/s
yes
yes
1.6
yes
yes
4 mm
yes
yes
yes
512 GB
0 - 95 %
1
-40 - 60 °C
4 MP
yes
yes
yes
yes
yes
1
yes
8 kHz
Datasheet 3808178 TP-LINK INSIGHT S245(4MM) INSIGHT S245(4MM) Corded IP CCTV camera
User & Safety Instructions 3808178 TP-LINK INSIGHT S245(4MM) INSIGHT S245(4MM) Corded IP CCTV camera
Information 3808178 TP-LINK INSIGHT S245(4MM) INSIGHT S245(4MM) Corded IP CCTV camera
The necessary accessories are required to use the article as described.