
Number
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Corded IP-Bullet camera;TP-LINK;INSIGHT S385(4MM)Outdoors
- Outdoor IP security camera
- CMOS 25.4 / 2.7 mm (1 / 2.7") 8 MP 3840 x 2160 pixels
- Wired Ethernet/LAN
- Night vision IR/white
- Cartridge (form) Wall Waterproof
- IP67 weather proof
- 525 g
Technical specifications
- Supported positioning: Outside
- Form factor: Cartridge (shape)
- Tilt angle range 0 - 90°
- Supported audio formats: G.711 A-law
- Product type
CCTV camera
- Camera type
Bullet camera
- Power supply
12 V / DC
PoE (Power over Ethernet)
- Sensor type
CMOS
- Transfer type
Corded
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Width
184 mm
- Height
74 mm
- Dim
(W x H) 184 mm x 74 mm
- Weight
525 g
- Enclosure material
Metal
- Factory colour
White
IP67
- Signal standard
IP
- Bluetooth
No
- Display resolution
3840 x 2160 Pixel
- Material (details)
Metal
- Microphone
Yes
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Sensor type
CMOS
- Wi-Fi
No
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
-30 - 60 °C
- Weatherproof
yes
- Ethernet LAN
yes
- Storage relative humidity (H-H)
0 - 95 %
- Minimum illumination
0 Lux
- Password protection
yes
- Optical sensor size
25,4 / 2,7 mm (1 / 2.7")
- Maximum operating distance
107 m
- Power consumption (Power over Ethernet (PoE))
11.5 W
- Infrared (IR) cut-off filter
yes
- DC-in jack
yes
- Fixed focus
yes
- Remote viewing
yes
- Built-in speaker(s)
yes
- Web browser
yes
- Highlight Compensation (HLC)
yes
- Digital Wide Dynamic Range (DWDR)
yes
- Observe distance
44 m
- Detect distance
107 m
- Recognize distance
21 m
- Identify distance
11 m
- Dynamic range
120 dB
- Progressive scan
yes
- Web-based management
yes
- Mirror
yes
- Reset button
yes
- Manual
yes
- Cloud-managed
yes
- Bit rate range
0 - 64 Kbit/s
- Digest authentication
yes
- Drilling template included
yes
- Maximum aperture number
1.6
- Night vision
yes
- Live view
yes
- Fixed focal length
4 mm
- Built-in siren
yes
- Video motion detection
yes
- IP address filtering
yes
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
0 - 95 %
- Number of microphones
1
- Storage temperature (T-T)
-40 - 60 °C
- Total megapixels
8 MP
- Back Light Compensation (BLC)
yes
- Mounting kit
yes
- Video recording
yes
- HTTPS encryption
yes
- Wide Dynamic Range (WDR)
yes
- Day/night mode
yes
- Number of cameras
1
- Power consumption (max)
10.5 W
- Motion sensor
yes
- Sample rate
8 kHz
Documents & Downloads
Datasheet
Datasheet 3808187 TP-LINK INSIGHT S385(4MM) Corded IP CCTV camera
User & Safety Instructions
User & Safety Instructions 3808187 TP-LINK INSIGHT S385(4MM) Corded IP CCTV camera
Information
Information 3808187 TP-LINK INSIGHT S385(4MM) Corded IP CCTV camera
Description
High resolution 8 megapixel network bullet camera (4K UHD), equipped with a fixed 4 mm lens for detailed medium distance monitoring and a 1/2.7" progressive scan CMOS sensor. The camera uses modern H.265+ compression for relieving the load on the network and on the memory. An integrated hybrid light system comprising IR and white light LEDs enables a full-color night view when required. Ambitious lighting conditions and strong backlight are balanced by the real 120dB WDR. The camera is IP67 certified, supports power supply via PoE or 12V DC and is equipped with an integrated microphone, a loudspeaker and a micro-SD card slot for memory cards up to 512 GB.
This text is machine translated.
This text is machine translated.
Features
- Pin-sharp 8 megapixel resolution (4K UHD)
- Intelligent hybrid light system for optional color pictures at night
- Integrated two-way audio (microphone & speaker)
- Detail optimized 4-mm lens
- Extremely weatherproof (IP67)
- Local microSD slot (up to 512 GB)
Scope of delivery
- Incl. drilling template
- Screws and rawlplugs
- Protective sleeve for RJ45 plug
- User manual.
- Cable adapter for inputs and outputs
Hints
No MicroSD card included, no power supply included
System requirements
- Windows, iOS, Android
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























