
Highlights & Details
Corded IP-Dome camera;TP-LINKINSIGHT S445ZI;INSIGHT S445ZIOutdoors
- Outdoor IP security camera
- CMOS 25.4 / 2.9 mm (1 / 2.9") 4 MP 2688 x 1520 pixels
- Wired Ethernet/LAN
- Night view 60 m IR
- Optical Zoom: 5x
- Turret room ceiling Waterproof
- IP67 weather proof
- 710 g
Technical specifications
- Supported positioning: Outside
- Form factor: Turret
- Tilt angle range 0 - 77°
- Supported audio formats: G.711 A-law
- Number of simultaneous live view channels: 6 channels
- Viewing angle:
- Horizontal 29.6° – 102.0°
- Vertical: 16.8° – 53.8°
- Diagonal: 34.1° – 122.8°
- Infrared LEDs: 4 LEDs (wavelength: 850 nm)
- Audio features: Built-in microphone with a recording radius of approx. 5 meters, an integrated speaker, external audio inputs and outputs (audio in/out interface) are however installed
- Alarm interfaces: 1 alarm input (alarm in) and 1 alarm output (alarm out) for flexible alarm integration
- DORI removal (depending on focal length 2.7–13.5 mm):
- Detection (detect): 66–207 m.
- Observe (Observe): 28–86 m.
- Recognition: 13–41 m.
- Identify (Identify):7–21 m.
- VIDEO COMPRESSION: H.265+, H.265, H.264+, H.264
- Product type
CCTV camera
- Camera type
Dome camera
- Power supply
12 V / DC
PoE (Power over Ethernet)
- Sensor type
CMOS
- Focal length
2,7 - 13,5 mm
- Max. viewing angle hor.
102°
- Transfer type
Corded
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.0005 lx
- IR range (max.)
60 m
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Width
112.3 mm
- Height
92.5 mm
- Depth
112.3 mm
- (Ø)
112.3 mm
- Dim
(Ø x H) 112.3 mm x 92.5 mm
- Weight
710 g
- F-numbers
F1.6
- Enclosure material
Metal
- Factory colour
White
IP67
IK10
- Signal standard
IP
- Bluetooth
No
- Display resolution
2688 x 1520 Pixel
- Material (details)
Metal
- Microphone
Yes
- Type
IP-security camera / Turret-network camera
- Rotation
360°
- 10/100/1000 Mbps ports
1 x
- Sensor type
CMOS
- Wi-Fi
No
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
-30 - 60 °C
- Weatherproof
yes
- Ethernet LAN
yes
- Storage relative humidity (H-H)
0 - 95 %
- Video streaming
yes
- Signal-to-Noise Ratio (SNR)
52 dB
- Minimum illumination
0 Lux
- Password protection
yes
- Auto focus
yes
- Optical sensor size
25,4 / 2,9 mm (1 / 2.9")
- Alarm input channels
1
- Alarm output channels
1
- Number of lenses
1
- Power consumption (Power over Ethernet (PoE))
12 W
- Privacy protection
yes
- Infrared (IR) cut-off filter
yes
- DC-in jack
yes
- Remote viewing
yes
- Noise reduction
yes
- Web browser
yes
- Pan range
0 - 360°
- Detect distance (wide)
66 m
- Detect distance (tele)
207 m
- Observe distance (wide)
28 m
- Observe distance (tele)
86 m
- Recognize distance (wide)
13 m
- Recognize distance (tele)
41 m
- Identify distance (wide)
7 m
- Identify distance (tele)
21 m
- Highlight Compensation (HLC)
yes
- Digital Wide Dynamic Range (DWDR)
yes
- Region of Interest (ROI) encoding
yes
- Smart IR
yes
- Dynamic range
120 dB
- Progressive scan
yes
- Card reader integrated
yes
- Mirror
yes
- Reset button
yes
- Manual
yes
- Cloud-managed
yes
- Bit rate range
0 - 64 Kbit/s
- Human and vehicle targets classification
yes
- Digest authentication
yes
- Drilling template included
yes
- Number of Privacy masking areas
4
- Zoom capability
yes
- Maximum aperture number
1.6
- Night vision
yes
- Live view
yes
- Number of illumination LEDs
4
- Built-in siren
yes
- Video motion detection
yes
- IP address filtering
yes
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
0 - 95 %
- Number of microphones
1
- Optical zoom
5 x
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
960 g
- Total megapixels
4 MP
- Back Light Compensation (BLC)
yes
- Mounting kit
yes
- Video recording
yes
- HTTPS encryption
yes
- Wide Dynamic Range (WDR)
yes
- Infra-red wavelength
850 nm
- Day/night mode
yes
- Number of cameras
1
- Power consumption (max)
10.8 W
- Motion sensor
yes
- Sample rate
8 kHz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808189 TP-LINK INSIGHT S445ZI INSIGHT S445ZI Corded IP CCTV camera
Information
Information 3808189 TP-LINK INSIGHT S445ZI INSIGHT S445ZI Corded IP CCTV camera
Description
4MP IR motorized varifocal Turret network camera
Motorised varifocal function
By adjusting the field of view (FOV), this feature helps to focus on relevant areas, minimize irrelevant detection zones, and improve target clarity.
Human & vehicle classification
Differentiate people and vehicles from other objects and get more accurate event notifications.
Intelligent video picture enhancement
- True WDR: By analyzing and combining different exposures, True WDR ensures that bright and dark areas are displayed correctly – for a balanced and natural image, even with Hohem contrast.
- Smart IR: Smart IR adjusts infrared lighting dynamically, prevents overexposure and glare, improves visibility at different distances and ensures clearer shots.
- 3D DNR: 3D DNR is a noise suppression technology that analyzes image data over multiple frames to reduce noise specifically while receiving important details.
- White balance: White balance ensures that white appears neutral in the image, regardless of the lighting conditions.
Efficient H.265+ compression technology
H.265+ reduces the required bandwidth and storage space for videos without compromising image quality. Compared to H.264 and H.265, it saves 57.5% or 15% more storage space.**
This text is machine translated.
Features
- 5× optical Zoom for simple installation and monitoring
- 4MP super HD resolution and IR range up to 60 m (197 ft)
- Human & vehicle classification
- Intelligent detection
- Intelligent video picture enhancement
- Audio and alarm interface available
- IP67 weather-proof and IK10 vandalism-proof
- H.265+ compression technology
Scope of delivery
- Incl. drilling template
- Screws and rawlplugs
- Protective sleeve for RJ45 plug
- User manual.
- Cable adapter for inputs and outputs
Hints
System requirements
- Windows, iOS, Android
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























