• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-SG2218 TL-SG2218 Network switch 16 ports 1 GBit/s

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

TP-LINK JetStream TL-SG2218 - V1 - Switch - smart

  • Full Gigabit portsIntegrated with Omada SDNCentralized managementStatic routingRobust security strategiesOptimize voice and video applicationsStandalone management

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1 GBit/s

Ethernet ports

16

SFP ports

2 x

10/100/1000 Mbps ports

16 x

Power supply (LOV)

mains-powered

Weight

2570 g

Width

440 mm

Height

44 mm

Depth

180 mm

Type

TL-SG2218

Interfaces

Gigabit LAN (1 Gbps)

SFP

Factory colour

Black

Operating voltage

230 V

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Port

16 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2587863 TP-LINK TL-SG2218 TL-SG2218 Network switch 16 ports 1 GBit/s

User & Safety Instructions

User & Safety Instructions 2587863 TP-LINK TL-SG2218 TL-SG2218 Network switch 16 ports 1 GBit/s

Description

Secure networkSecurity features include IP MAC port VID binding, port security, storm control, and DHCP snooping to address a range of network threats. An integrated list of common DoS attacks is available, making them easier to prevent than ever before. In addition, the Access Control Lists feature (ACL, L2 through L4) restricts access to sensitive network resources by denying packets based on source and destination MAC addresses, IP addresses, TCP/UDP ports, or VLAN IDs. Users' network access can be controlled through 802.1X authentication, which works with a RADIUS/TACACS+ server to grant access only when valid user credentials are specified.Enterprise-level capabilitiesA full range of L2 + features are supported, including 802.1Q VLAN, port mirroring, STP/RSTP/MSTP, Link Aggregation Control Protocol and 802.3x flow control. Advanced IGMP snooping ensures that the switch intelligently routes multicast streams only to the appropriate nodes, eliminating unnecessary traffic, while IGMP throttling and filtering limits each node at the port level to prevent unauthorized multicast access. Static routing is a simple way to segment the network and route traffic internally through the switch to improve efficiency.Advanced QoSVoice and video traffic can be prioritized based on IP address, MAC address, TCP port number, UDP port number, and more. Quality of Service (QoS) keeps voice and video services running smoothly, even when bandwidth is tight.ISP functionsSFlow, QinQ, L2PT PPPoE ID insertion, and IGMP authentication features are designed specifically for service providers. 802.3ah OAM and Device Link Detection Protocol (DLDP) provide easy monitoring and troubleshooting of Ethernet connections.IPv6 supportIPv6 functions such as dual IPv4 / IPv6 stack, MLD snooping, IPv6 ACL, DHCPv6 snooping, IPv6 interface, PMTU (Path maximum transmission unit) and IPv6 Neighbor Discover ensure that your network is ready for the Next Generation Network (NGN) without updating your network hardware.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)