• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-SG2428P JetStream TL-SG2428P Network switch 24 + 4 ports 10 / 100 / 1000 MBit/s PoE

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

TP-LINK JETSTREAM TL-SG2428P

  • 192W PoE power: 24× 802.3at/af compliant PoE+ ports with a total power of 250W*.Full Gigabit: 24× Gigabit PoE+ ports and 4× Gigabit SFP slots enable high-speed transmissions.Integrated with Omada SDN: Zero-Touch Provisioning (ZTP)**, centralized cloud management, intelligent network monitoring.Centralized management: Cloud access and the Omada app enable very convenient, easy management.Static Routing—routes internal traffic for more efficient network use.Robust security strategies: IP-MAC-Port Binding, ACL, Port Security, DoS Defend, Storm control, DHCP Snooping, 802.1X, Radius Authentication, and more.Optimized voice and video applications: L2/L3/L4 QoS and IGMP Snooping.IPv6: IPv6 support with dual IPv4/IPv6 stack, MLD snooping, IPv6 neighbor discovery.Learn more about PoE technology in TP-LINK products >

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Ethernet ports

24

SFP ports

4 x

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

24 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

8000

Weight

4.09

Width

440 mm

Height

44 mm

Depth

220 mm

Type

JetStream TL-SG2428P

Interfaces

RJ45

SFP

Factory colour

Black

Port

24 + 4 ports

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368564 TP-LINK TL-SG2428P JetStream TL-SG2428P Network switch 24 + 4 ports 10 / 100 / 1000 MBit/s PoE

Description

Omada Software-Defined Networking (SDN) incorporates network infrastructure products such as access points, switches, and gateways to enable 100% centralized cloud management. Omada enables highly scalable networks, all controlled from a single interface. This enables seamless wireless and LAN connectivity to create an optimal network for hospitality, educational, retail, and office environments.

This text is machine translated.

Scope of delivery

  • TL-SG2428P switch
  • Power cable;
  • Quick installation instructions
  • Rack mount kit
  • Rubber feet

More interesting products

(*All information is plus legal VAT)