• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-SG3428MP JetStream TL-SG3428MP Network switch 24 + 4 ports 10 / 100 / 1000 MBit/s PoE

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Convenient Gigabit switch with24-port PoE + for a complete Omada network

  • 384W PoE power: 24× 802.3at/af compliant PoE+ ports with a total power of 384W*.Full Gigabit: 24× gigabit PoE+ ports and 4× gigabit SFP slots enable high-speed transmissions.Integrated with Omada SDN: Zero-Touch Provisioning (ZTP)**, centralized cloud management, and intelligent network monitoring.Centralized management: Cloud access and the Omada app enable very convenient, easy management.Static Routing—routes internal traffic for more efficient network use.Robust security strategies: IP-MAC-Port Binding, ACL, Port Security, DoS Defend, Storm control, DHCP Snooping, 802.1X, Radius Authentication, and more.Optimized voice and video applications: L2/L3/L4 QoS and IGMP Snooping.Standalone Management : Web, CLI (Console Port, Telnet, SSH), SNMP, RMON and nd dual image enable complete management.

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

24

SFP ports

4 x

10/100/1000 Mbps ports

24 x

Jumbo frames

Yes

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

8000

Weight

6.9

Width

440 mm

Height

44 mm

Depth

330 mm

Type

JetStream TL-SG3428MP

Interfaces

RJ45

SFP

Micro USB

Factory colour

Black

Port

24 + 4 ports

Length

450 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368575 TP-LINK TL-SG3428MP JetStream TL-SG3428MP Network switch 24 + 4 ports 10 / 100 / 1000 MBit/s PoE

Description

Special 24 PoE + ports (384 W budget) for numerous applicationsThe switch has 24 × 802.3af / compatible PoE + ports and supports a total PoE budget of up to 384 W. * it was developed for the use of a single Ethernet cable for data and power transmission and offers a flexible provision for PoE-supported devices such as wireless devices access points, IP cameras and IP phones reduce infrastructure costs for small businesses.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)