• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TBL 150-112 Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal input voltage

115 V/AC

230 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

12 V DC

Input voltage

85 – 264 V AC

Input voltage (max.)

264 V AC

Max. output current

10 A

Output current (max.) - rounded

10 A

120 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

12 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 175 x 89.5 x 59.5 mm

Weight

625 g

Output voltage (max.)

16 V DC

Output voltage (min.)

12 V DC

Manufacturer part #

TBL 150-112

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

175 mm

Height

89.5 mm

Type

TBL 150-112

Depth

59.5 mm

Output current (details)

10 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 515330 TracoPower TBL 150-112 Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)

Datasheet 515330 TracoPower TBL 150-112 Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 515330 TracoPower TBL 150-112 Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 515330 TracoPower TBL 150-112 Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)

Description

TBL 150-112 power supply with 12V DC 10A output from TracoPower's TBL series of small DIN rail power supplies designed especially for building and factory automation.

The ultra-compact low profile case fits in standardised wall mounted control panels used in the building automation industry. The power supply can be operated at full load across an ambient temperature range of –25°C to +60°C without need of additional cooling.

Universal input voltage range and full compliance with all important safety and EMC standards qualifies all TBL series power supplies for worldwide markets. For commercial and residential applications requiring safety class ll the models up to 60 Watt are approved to UL 1310.

Features

  • Low profile case, module depth only 55mm
  • Fits into flat control panels used in building automation
  • Safety class ll product
  • UL 1310 class II, NEC class 2 compliance (models up to 90 W)
  • UL 508 listed
  • Universal input range 85 to 264Vac
  • Operating temperature range: –25°C to +70°C max.
  • Adjustable output voltage
  • Short circuit and overload protection
  • DC–OK indicator
  • Easy snap-on mounting on DIN rail or with wall mounting bracket (included)
  • 3-year product warranty

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)