• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TIB 480-124 SMPSU 28 V DC 20 A 480 W

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

AC/DC switching power supply, TIB-Series

  • Output 28 V DC / 20 A
  • Power 480 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

20 A

Output current (max.) - rounded

20 A

Min. input voltage

85 V AC

Dim

(L x W x H) 118.6 x 82 x 124.2 mm

Output voltage (max.)

28 V DC

Connection

Screw terminal

480 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

60 °C

Operating temperature (min.)

-25 °C

Weight

1018 g

Width

82 mm

Height

124.2 mm

Length

118.6 mm

Type

TIB 480-124

Output current (min.)

0 mA

Output voltage (min.)

23.5 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1554663 TracoPower TIB 480-124 SMPSU 28 V DC 20 A 480 W

Datasheet 1554663 TracoPower TIB 480-124 SMPSU 28 V DC 20 A 480 W

User & Safety Instructions

User & Safety Instructions 1554663 TracoPower TIB 480-124 SMPSU 28 V DC 20 A 480 W

Warranty Terms

Warranty Terms 1554663 TracoPower TIB 480-124 SMPSU 28 V DC 20 A 480 W

More interesting products

(*All information is plus legal VAT)