• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMM 24215 AC/DC PSU (print) 24 W

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC SW.-MOD. POWER SUPPLY, 24 W, ±15 V/±0.8 A

  • Output /
  • Power 24 W
  • Solder pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Min. input voltage

85 V AC

Dim

(L x W x H) 74 x 54 x 25.5 mm

Connection

Solder pins

24 W

Protection class

II (prepared)

No. of outputs

2 x

Operating temperature (max.)

80 °C

Max. operating temperature (derating)

90 °C

Min. operating temperature (derating)

65 °C

Operating temperature (min.)

-40 °C

Weight

137 g

PSU features

Surge protection

Width

54 mm

Height

25.5 mm

Length

74 mm

Type

TMM 24215

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370101 TracoPower TMM 24215 AC/DC PSU (print) 24 W

Datasheet 3370101 TracoPower TMM 24215 AC/DC PSU (print) 24 W

User & Safety Instructions

User & Safety Instructions 3370101 TracoPower TMM 24215 AC/DC PSU (print) 24 W

Warranty Terms

Warranty Terms 3370101 TracoPower TMM 24215 AC/DC PSU (print) 24 W

Description

The switching power supplies of the TMM 24 series offer ultra-compact, completely sealed modules with reinforced/double I/O insulation according to the latest safety standards 60601-3, 3rd edition for 2 x MOPP (Means Of Patient Protection). Due to their high degree of efficiency and the use of high-quality components, these modules can be used in a working temperature range from –40°C to +65°C, with a power reduction of 50% even up to +80°C. Due to their good EMC properties, they can be used not only in medical applications but also in demanding industrial and transport applications.

This text is machine translated.

Scope of delivery

  • AC/DC-switched power supply

More interesting products

(*All information is plus legal VAT)