• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMM 40115 AC/DC PSU (print) 15 V DC 2.7 A 40 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-SWITCHED POWER SUPPLY, 40 W, 15 V/2.7 A

  • Output 15 V DC / 2.7 A
  • Power 40 W

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

2.7 A

Output current (max.) - rounded

2.7 A

Min. input voltage

85 V AC

Dim

(L x W x H) 88.9 x 63.5 x 30 mm

Output voltage (max.)

15 V DC

40 W

No. of outputs

1 x

Operating temperature (max.)

80 °C

Max. operating temperature (derating)

90 °C

Min. operating temperature (derating)

65 °C

Operating temperature (min.)

-40 °C

Weight

310 g

Width

63.5 mm

Height

30 mm

Length

88.9 mm

Type

TMM 40115

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370107 TracoPower TMM 40115 AC/DC PSU (print) 15 V DC 2.7 A 40 W

Datasheet 3370107 TracoPower TMM 40115 AC/DC PSU (print) 15 V DC 2.7 A 40 W

User & Safety Instructions

User & Safety Instructions 3370107 TracoPower TMM 40115 AC/DC PSU (print) 15 V DC 2.7 A 40 W

Warranty Terms

Warranty Terms 3370107 TracoPower TMM 40115 AC/DC PSU (print) 15 V DC 2.7 A 40 W

Description

The switching power supplies of the TMM 24 series offer ultra-compact, completely sealed modules with reinforced/double I/O insulation according to the latest safety standards 60601-3, 3rd edition for 2 x MOPP (Means Of Patient Protection). Due to their high degree of efficiency and the use of high-quality components, these modules can be used in a working temperature range from –40°C to +65°C, with a power reduction of 50% even up to +80°C. Due to their good EMC properties, they can be used not only in medical applications but also in demanding industrial and transport applications.

This text is machine translated.

Scope of delivery

  • AC/DC-switched power supply

More interesting products

(*All information is plus legal VAT)