• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMP 30115 AC/DC PSU (print) 15 V DC 2 A 30 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TracoPower TMP 30115 AC/DC PSU (print) 15 V DC 2 A 30 W

  • Ultra compact and flat
  • AC- and DC-input

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

2 A

Output current (max.) - rounded

2 A

Min. input voltage

90 V AC

Dim

(L x W x H) 21.7 x 63.5 x 88.9 mm

Output voltage (max.)

15 V DC

Connection

Solder pins

30 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Min. operating temperature (derating)

-25 °C

Weight

177 g

Type

Synchronised

Width

63.5 mm

Height

88.9 mm

Length

21.7 mm

Type

TMP 30115

Connection

Soldering pins

Input voltage

90 - 264 V/AC/120 - 370 V DC

Max. temperature

60 °C

Min. temperature

-25 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371526 TracoPower TMP 30115 AC/DC PSU (print) 15 V DC 2 A 30 W

User & Safety Instructions

User & Safety Instructions 3371526 TracoPower TMP 30115 AC/DC PSU (print) 15 V DC 2 A 30 W

Warranty Terms

Warranty Terms 3371526 TracoPower TMP 30115 AC/DC PSU (print) 15 V DC 2 A 30 W

Description

Shed power supply module for PCB mounting with solder pins for chassis mounting with screw terminals. The module is designed for AC and DC capable operation TMPM version with ultra-compact design.

Features

  • Short-circuit and overload protection
  • Power limitation at: > 120-180% Inorm with foldback
  • Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
  • Operating temperature: -25 to +60 ºC, derating>50 °C
  • Housing as of UL 94V-0

More interesting products

(*All information is plus legal VAT)