• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMPM 10115 Power supply unit 15 V DC 0.665 A 10 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower TMPM 10115 Power supply unit 15 V DC 0.665 A 10 W

  • 10 A
  • Ultra compact and flat
  • AC- and DC-input

Technical specifications

Product type

Power supply unit

Input voltage (max.)

264 V AC

Max. output current

0.665 A

Output current (max.) - rounded

665 mA

Min. input voltage

90 V AC

Dim

(L x W x H) 53 x 28 x 24 mm

Output voltage (max.)

15 V DC

Connection

Solder pins

10 W

No. of outputs

1 x

Output current 1

10 A

Type

closed

Weight

54 g

Type

Synchronised

Width

28 mm

Height

24 mm

Length

53 mm

Type

TMPM 10115

Connection

Soldering pins

Input voltage

90 - 264 V/AC/120 - 370 V DC

Max. temperature

60 °C

Min. temperature

-25 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3369946 TracoPower TMPM 10115 Power supply unit 15 V DC 0.665 A 10 W

Datasheet 3369946 TracoPower TMPM 10115 Power supply unit 15 V DC 0.665 A 10 W

User & Safety Instructions

User & Safety Instructions 3369946 TracoPower TMPM 10115 Power supply unit 15 V DC 0.665 A 10 W

Warranty Terms

Warranty Terms 3369946 TracoPower TMPM 10115 Power supply unit 15 V DC 0.665 A 10 W

Description

Shed power supply module for PCB mounting with solder pins for chassis mounting with screw terminals. The module is designed for AC and DC capable operation TMPM version with ultra-compact design.

Features

  • Short-circuit and overload protection
  • Power limitation at: > 120-180% Inorm with foldback
  • Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
  • Operating temperature: -25 to +60 ºC, derating>50 °C
  • Housing as of UL 94V-0

More interesting products

(*All information is plus legal VAT)