• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMPW 50-115-J SMPSU 15 V DC 3.33 A 50 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC switched-mode power supply, TMPW 50-J series

  • Output 15 V DC / 3.33 A
  • Power 50 W
  • Jack connector

Technical specifications

Product type

SMPSU

Input voltage (max.)

305 V AC

Max. output current

3.33 A

Output current (max.) - rounded

3.33 A

Min. input voltage

90 V AC

Dim

(L x W x H) 97.0 x 48.3 x 25.4 mm

Output voltage (max.)

15 V DC

Connection

Jack connector

50 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Operating temperature (min.)

-40 °C

Weight

180 g

Width

48.3 mm

Height

25.4 mm

Length

97.0 mm

Type

TMPW 50-115-J

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372567 TracoPower TMPW 50-115-J SMPSU 15 V DC 3.33 A 50 W

Datasheet 3372567 TracoPower TMPW 50-115-J SMPSU 15 V DC 3.33 A 50 W

User & Safety Instructions

User & Safety Instructions 3372567 TracoPower TMPW 50-115-J SMPSU 15 V DC 3.33 A 50 W

Warranty Terms

Warranty Terms 3372567 TracoPower TMPW 50-115-J SMPSU 15 V DC 3.33 A 50 W

More interesting products

(*All information is plus legal VAT)