• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trend Networks NaviTEK NT Copper & Fibre Network Trouble Shooter, Cable Lenth Meter,

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

NaviTEK NT Copper & Fibre Network Trouble Shooter

  • Network troubleshooter (copper/fiber)
  • PoE, service detection and port information
  • Real time display of network traffic
  • Test storage and PDF reporting
  • Cable tracing/distance to fault (TDR)
  • Supports IDEAL AnyWARE App

Technical specifications

Product type

Network cable tester

Function

Continuity

Display

LCD

Optical display

Yes

Range

Networks

Type

NaviTEK NT

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1405922 Trend Networks NaviTEK NT Copper & Fibre Network Trouble Shooter, Cable Lenth Meter,

Information

Information 1405922 Trend Networks NaviTEK NT Copper & Fibre Network Trouble Shooter, Cable Lenth Meter,

Description

The new NaviTEK NT is a network tester for troubleshooting and maintenance of active and passive copper and fiber networks. Incorporating an improved graphical interface NaviTEK NT allows network technicians to pinpoint and solve network connectivity issues faster than ever before. Subsequently, tests can be saved as pdf reports and shared with colleagues and clients using the free IDEAL AnyWare™ app.

Features

  • Performs tests for copper cabling and networks, including:
  • Display network configuration - IPv4 /IPv6 compatible
  • Advanced wiremap for miswires, split pairs, opens and shorts
  • Distance to opens and shorts (TDR)
  • PoE/PoE+ detection
  • Tone generator for cable tracing
  • Ping and Traceroute testing
  • Hub blink for port identification
  • DHCP client
  • Switch detection - 10/100/1000 Mb/s
  • User-exchangeable RJ45 inserts
  • Support for up to 12 wiremap remotes
  • Backlit colour screen

Scope of delivery

  • 1 x NaviTEK NT test unit
  • 1 x Remote unit No. 1
  • 4 x AA dry cell batteries (non-rechargeable)
  • 2 x Patch cables - 30cm, Cat. 5e STP
  • 1 x Quick reference guide
  • 1 x Carry case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,003.99*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)