• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TEG-S380 TRENDnet TEG S380 - Switch - unmanaged - 8 x 100/1000/2.5G Network switch 2.5 GBit/s

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Network switch

LAN transfer rate

2500 MBit/s

Transfer rate

2.5 GBit/s

Working principle

Unmanaged switch

Ethernet ports

8

No. of 100 Mbps/1Gbps/10Gbps ports

8 x

10/100 Mbps ports

8 x

10/100/1000 Mbps ports

8 x

Jumbo frames

Yes

MAC addresses

16.000

Weight

0.785

Width

150 mm

Height

50 mm

Depth

150 mm

Type

TRENDnet TEG S380 - Switch - unmanaged - 8 x 100/1000/2.5G

Interfaces

RJ45

Factory colour

Black

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2556902 TrendNet TEG-S380 TRENDnet TEG S380 - Switch - unmanaged - 8 x 100/1000/2.5G Network switch 2.5 GBit/s

More interesting products

(*All information is plus legal VAT)