• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Triax GDA 313 Antenna socket SAT, TV, FM Flush mount Non-terminated

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Triax GDA313F pass-through socket

  • Suitable for SAT-ZF and BK-house distribution systems
  • Remote feed capable via SAT-outlet

Technical specifications

Type

Non-terminated

Product type

Antenna socket

Suitable for

SAT

TV

FM

Mounting type

Flush mount

Features

Reverse channel

FM (min.)

5 MHz

FM (max.)

118 MHz

TV signal frequency (min.)

5 MHz

TV signal frequency (max.)

862 MHz

SAT frequency (min.)

950 MHz

SAT frequency (max.)

2400 MHz

No. of FMs

1 x

No. of TVs

1 x

No. of SATs

1 x

SAT signal attenuation

10 dB

Factory colour

Silver

Dim

(L x W x H) 70.6 x 21.9 x 70.6 mm

Width

21.9 mm

Height

70.6 mm

Length

70.6 mm

Weight

0.111

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1646065 Triax GDA 313 Antenna socket SAT, TV, FM Flush mount Non-terminated

Description

GDA313F gateway socket for uni-cable systems.

This text is machine translated.

Features

  • 3-Hole Allround Antenna socket with integrated frequency bands, so flexible and future-proof
  • Complete BK and sat-bereiche and low distribution losses through combined filter distributor-structure, return-channel compatible
  • Caution: at dc voltage on the main line (13/18V) terminating resistor with direct current separation R 77 DCB use

Scope of delivery

  • Antenna socket

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)