• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar Electric BBQ lighter corded Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Tristar bq-281900 BBQ lighter

  • Quick and easy lighting of your charcoal barbecue
  • Heat charcoal and briquettes in 15 minutes so you can start grilling quickly
  • Perfect for camping holidays, due to the small size of the lighter
  • Well-protected storage of the lighter in the holder, which can be fixed flat or on a wall
  • Location-independent use thanks to 1.5 meter long cable

Technical specifications

Product type

Electric BBQ lighter

Kitchen appliances features

corded

800 W

Factory colour

Black

Type

Electro cigarette lighter

Quantity per pack

1 Stück(e)

Cord length

1.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768099 Tristar Electric BBQ lighter corded Black

Description

bq-281900 Electric Grill Ignition - With Holder - Safe and Fast
With the electric bq-2819 barbecue grill you can quickly and easily warm up your charcoal barbecue. Place the lighter in the middle of the charcoal or briquettes and switch it on. Within 15 minutes the charcoal is white-glowing and you can start grilling. The lighter can be safely stored in the enclosed holder.

Perfect for use at home and when camping
This electrical BBQ lighter puts an end to the handling of matches, lighters and spirit. The heating element heats the coal from the center. This causes the heat to spread very quickly, so you don't have to wait for half an hour until you can finally start grilling. The small size of this lighter makes it perfect for camping. Through the 1.5 meter cable length the lighter also has a large range.

Secure storage
A holder is supplied with the electric grill lighter, which allows you to keep the lighter safely in hot conditions. The holder can be mounted on a wall so that it is not accessible to children or pets. The handle is also provided with a heat protection to hold the lighter well and pull it out of the charcoal grill. When using the handle, always stay outside the grill.

Delivery scope
BBQ lighter, holder

Reasons to choose the grill lighter:
Quick and easy lighting of your charcoal barbecue
Heat charcoal and briquettes in 15 minutes so you can start grilling quickly
Perfect for camping holidays, due to the small size of the lighter
Well-protected storage of the lighter in the holder, which can be fixed flat or on a wall
Location-independent use thanks to 1.5 meter long cable

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)