• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar Grill press Non-stick coating, Indicator light, Overheat protection Black, Stainless steel

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Tristar GR-2853 contact grill

  • 2000 W
  • Rectangular
  • Teflon-coated
  • Cooking surface 297 x 235 mm
  • Lid
  • Black, stainless steel

Technical specifications

Product type

Grill press

Kitchen appliances features

Non-stick coating

Indicator light

Overheat protection

2000 W

Factory colour

Black

Stainless steel

Grate area (width)

297 mm

Grate area (length)

235 mm

Weight

2.9 kg

Width

351 mm

Height

119.7 mm

Depth

330.2 mm

Material (details)

Plastic
Stainless steel

Power supply (details)

230 V

Lid

yes

Vertical storage

yes

Master (outer) cases per pallet

12 Stück(e)

Layers per pallet

3 Stück(e)

Master (outer) case gross weight

14.1 kg

Master (outer) case length

404 mm

Products per master (outer) case

4 Stück(e)

Products per intermodal container (20ft)

1020 Stück(e)

Products per intermodal container (40ft)

2000 Stück(e)

Products per intermodal container (40ft, HC)

2440 Stück(e)

Products per pallet layer

16 Stück(e)

Non-slip feet

yes

Adjustable thermostat

yes

Non-stick coating

yes

Easy to clean

yes

Indication light

yes

Cooking surface (W x D)

297 x 235 mm

Cool touch handle(s)

yes

Cooking temperature (max)

225 °C

Manual

yes

Master (outer) case height

676 mm

Master (outer) case width

397 mm

Cord length

0.75 m

Products per pallet

48 Stück(e)

Package weight

3.33 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768111 Tristar Grill press Non-stick coating, Indicator light, Overheat protection Black, Stainless steel

Description

With the Tristar GR-2853 contact grill you can prepare all kinds of ingredients in a healthy way in no time at all. Since the grill can be opened around 180⁰, it can also be used as a table grill. Thanks to the thermostat you can determine the desired temperature yourself.


Movable cover

The Tristar contact grill has a movable lid so that all types of products can be grilled evenly. Thicker products are not squeezed and everything is cooked evenly. The lid has an opening angle of 180° so that the grill can also be used as a table grill. With a roast area of 29.7 x 23.5 cm it also offers a lot of space.


Healthy Eating

The Tristar contact grill comes with an integrated fat-drip system for frying fat that is released during barbecues. The fat is collected in the fat collection container so that the dish contains less fat and is healthier. Moreover, the grill has a high-quality non-stick coating that makes oil or butter unnecessary. It also makes it easier to clean the grill after use.


Luxurious design

The stainless steel housing gives the Tristar contact grill a luxurious look. With 2000 watt power the contact grill quickly reaches the desired temperature. The thermostat allows you to set the temperature you want and adjust it to your food.


Convenient use

The Tristar contact grill is extremely practical to use thanks to some additional practical functions. The built-in handle makes transporting or opening the grill easy. The indicator light immediately shows that the grill is switched on and has reached the correct temperature. Non-slip feet ensure the grill stays firmly on the worktop while the thermal protection prevents the grill from getting too hot.


Delivery scope

Tristar contact grill, grease bowl, operating instructions

This text is machine translated.

Features

  • With 2000 watt power the contact grill quickly reaches the desired temperature
  • The excess fat lands directly in the grease collection tray thanks to the integrated grease-drip system
  • Since the grill can be opened around 180⁰, it can also be used as a table grill
  • The baking area of 29.7 x 23.5 cm offers more than enough space
  • Thanks to the non-stick coating, oil or butter can be dispensed with and the grill can be easily cleaned

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)