
Number
Total (1 m = € 1.40)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Strand
- Cable type
LiY-Z
- No. of leads
2 x
- Cross section (each core)
2 mm²
- Cross section
2 x 2 mm²
- Cable features
CCAW
Flexible
Flat
- Width
6.3 mm
- Height
3 mm
- Factory colour
Red
Black
- Content
10 m
- Nominal voltage
48 V
- AWG max.
14
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
1572357
- Insulation material
PVC
- Core layout
Ccaw
- Core layout
64 x 0.2 mm
- Material (details)
PVC
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
SH1998C508
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1572357 TRU COMPONENTS 1572357 Strand LiY-Z 2 x 2 mm² Red, Black 10 m
Description
This text is machine translated.
CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Scope of delivery
- Coil (10 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























