• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TSC TE200 Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 112 mm USB

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 440.00
-14 %
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TSC TE200 Label printer

  • Direct thermal/thermal transfer label printer in desktop format
  • Excellent price - performance ratio.
  • Media width (max.) 112 mm, print width (max.) 108 mm
  • Roll diameter (max.) 127 mm
  • Speicher16 MB SDRAM and 8 MB Flash
  • 203 dpi resolution; 152 mm/sec. max speed
  • TSPL-EZD firmware emulates the
  • Printer languages TPLE, TZIPcode and
  • TPLD out of the box
  • Internally scalable true-type fonts
  • Free Windows® drivers and
  • Label software (via download)
  • 'Energy Star' logo featuring a stylized star and the word 'energy' in cursive on an orange background, denoting energy efficiency.

Technical specifications

  • 1D Barcode: Code 128UCC, Code 128 subsets A, B, C, EAN128, Interleaved 2/5, Interleaved 2/5 with check digit, Code 39, Code 39 with check digit, Code 93, EAN13, EAN8, UPCA, UPCE, EAN and UPC 2 (5) extension of position, Codabar, Postnet, MSI, MSI with check digit, PLESSEY, China POST, ITF14, Code 11, Telepen, TELEPENN, PLANET, Code49, Deutsche Post Identcode, Deutsche Post Leitcode, LOGMARS
  • 2D Barcode: GS1 DataBar, GS1 DataMatrix, Maxicode, AZTEC, PDF417, QR Code, Micro PDF 417
Product type

Label printer

Type

TE200

Printing technology

Direct thermal

Thermal transfer

Functions

Printer

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

152 mm/s

Interfaces

USB

Power supply (LOV)

mains-powered

Max. label width

112 mm

Factory colour

Black

Width

204 mm

Height

164 mm

Depth

280 mm

Dim

(W x H x D) 204 x 164 x 280 mm

Weight

2.4 kg

Network

No

Wi-Fi

No

Suitable for

Label printing

UKCA

yes

Eco badge reference

ENERGY STAR

Documents & Downloads

Datasheet

Datasheet 2134002 TSC TE200 Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 112 mm USB

User & Safety Instructions

User & Safety Instructions 2134002 TSC TE200 Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 112 mm USB

Description

The TE series of thermal direct/thermal transfer label printers from TSC are ideal for beginners. This compact desktop printer prints labels at 203 dpi resolution and up to 152 mm per second. The TE series supports ink ribbons with a length of up to 300 meters in the optional thermal transfer mode. The complete series stands for easy handling and maintenance: You can easily replace the print head and counter-pressure roller without tools.

This text is machine translated.

Features

  • Suitable films: 300 m length, max. outer diameter 67 mm, 25.4 mm (1") core (outer coating), 110 m length, max. outer diameter 40 mm, 12.7 mm (0.5") core (outer coating)

Scope of delivery

  • Printer, external universal switched-mode power supply, power cable, USB cable, label printing software (download), quick start guide.

Hints

Application areas: Manufacturing and warehousing (work in progress, article labels, information signs, labels for office supplies; health care (patient identification, pharmacies, sample identification, parcel post, shipping labels, acceptance labels; small business / home office (shipping labels, file identification, product identification; retail trade (price labels, shelf labels, jewelry labels)
)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)