• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks USP-RPS UniFi SmartPower Power Backup PSU 1 port 1 GBit/s

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ubiquiti Unifi SmartPower Power backup

  • 950 W DC power available
  • 6 x DC SmartPower connections
  • 1.3-inch LCM touch screen

Technical specifications

  • Network interface: 1x GbE RJ45 port
  • Management interface: Ethernet in-band
  • Output: 6x RPS DC connections
  • Power method: 1x Universal AC input, 100—240 VAC
  • Max. power consumption 995 W
  • Power supply: Internal 350 W AC/DC; internal 645 W AC/DC
  • Supported voltage range: 100–240 VAC
  • TOTAL OUTPUT POWER OF52V DC: 11.54 A (600 W); 11.5V DC: 30.44 A (350 W)
  • Max. OUTPUT POWER PER RPS PORT:52V DC: 11.54 A (600 W); 11.5V DC: 30.44 A (350W)
  • Display: 1.3" touch screen
  • ESD protection: Air: ± 16 kV, contact: ± 12 kV
  • Certification CE, FCC, IC
  • LED system: Status
  • LED - Ethernet: Link/activity
  • LED - USP RPS ACTIVITY
Product type

PSU

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

1 GBit/s

Working principle

Managed switch

Ethernet ports

1

No. of 100 Mbps/1Gbps/10Gbps ports

1 x

10/100/1000 Mbps ports

1 x

Port type

1x GbE RJ45 connection

Power supply (LOV)

mains-powered

Weight

5.6 kg

Width

442.4 mm

Height

43.7 mm

Depth

325.6 mm

Type

UniFi SmartPower Power Backup

Rack size

483 mm (19")

Interfaces

RJ45

Factory colour

Metal

Max. ambient temperature

-5 °C

Min. ambient temperature

+45 °C

Port

1 port

PSU output power

995 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373137 Ubiquiti Networks USP-RPS UniFi SmartPower Power Backup PSU 1 port 1 GBit/s

Description

Redundant 950 W power supply for rack-mounted Unifi equipment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)