• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks USW-24 UniFi USW Network switch 24 + 2 ports

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Display 1.3" touch-screen display
  • Required supply voltage: Alternating current 120/230 V (50/60 Hz)
  • Housing type: Can be mounted on rack, desktop 1U
  • Authentication Method: RADIUS
  • Performance characteristics: 12KV ESD Protector (contact discharge), 16KV ESD Protector (air gap discharge), without fan
  • Status indicator: Status, link/activity/speed
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Working principle

Managed switch

Ethernet ports

24

SFP ports

2 x

10/100/1000 Mbps ports

24 x

Port type

24 x 1000Base-T RJ-45 & 2 x Gigabit LAN SFP

Power supply (LOV)

mains-powered

Weight

2.7 kg

Width

442.4 mm

Height

43.7 mm

Depth

200 mm

Type

UniFi USW

Rack size

483 mm (19")

Interfaces

RJ45

SFP

Factory colour

Metal

Current consumption

Alternating current 120/230 V (50/60 Hz)

Max. ambient temperature

-5 °C

Min. ambient temperature

+45 °C

Port

24 + 2 ports

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373138 Ubiquiti Networks USW-24 UniFi USW Network switch 24 + 2 ports

Description

Scope of delivery

  • Ubiquiti Unifi switch USW-24
  • Rack mounting kit
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)