• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks USW-ENTERPRISE-24-POE UniFi USW-Enterprise Network switch 24 + 2 ports PoE

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,055.00 / piece)
€ 1,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing type: Mountable onto rack 1U
  • Power over Ethernet PoE+
  • PoE budget 400 W
  • Performance: Non-blocking bandwidth: 62 Gb/s; switching capacity: 124 Gb/s; forwarding rate: 92.25 Mpps
  • Performance characteristics: 12KV ESD Protector (contact discharge), 16KV ESD Protector (air gap discharge)
  • Certified: IEEE 802.3af, IEEE 802.3at
  • Display: 1.3" touch-screen display
  • Status indicator: System, SFP+, LAN
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Working principle

Managed switch

Ethernet ports

24

SFP+ ports

2 x

10/100/1000 Mbps ports

24 x

Port type

12 x 100/1000/2.5G RJ-45 PoE+ - 34.2 W; 12 x 1000Base-T RJ-45 PoE+ - 34.2 W; 2 x 1/10GBase-X SFP+; 1 x administration RJ-45

Router features

PoE

Power supply (LOV)

mains-powered

Weight

5.11 kg

Width

442.4 mm

Height

43.7 mm

Depth

325 mm

Type

UniFi USW-Enterprise

Rack size

483 mm (19")

Interfaces

RJ45

RJ45 management port

RJ45 2.5 Gbit (LAN) port

SFP+

Factory colour

Metal

Current consumption

Alternating current 100-240 V (50 Hz)

Max. ambient temperature

-5 °C

Min. ambient temperature

+40 °C

Port

24 + 2 ports

Product type description

Switch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373141 Ubiquiti Networks USW-ENTERPRISE-24-POE UniFi USW-Enterprise Network switch 24 + 2 ports PoE

Description

Scope of delivery

  • Ubiquiti Unifi switch USW-Enterprise-24-PoE
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)