1/4
Network switch
10 MBit/s
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Managed switch
48
4 x
48 x
48 x 100/1000/2.5G RJ-45 PoE+ - 34.2 W + 4 x 1/10Gbit LAN SFP+ uplink
PoE
mains-powered
6.2 kg
442 mm
44 mm
400 mm
UniFi USW-Enterprise
483 mm (19")
RJ45 2.5 Gbit (LAN) port
SFP+
Metal
Alternating current 100-240 V (50/60 Hz)
-5 °C
+40 °C
48 + 4 ports
yes
User & Safety Instructions 3373142 Ubiquiti Networks USW-ENTERPRISE-48-POE UniFi USW-Enterprise Network switch 48 + 4 ports PoE
The necessary accessories are required to use the article as described.