• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks USW-ENTERPRISE-8-POE UniFi USW-Enterprise Network switch 8 + 2 ports PoE

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing: Desktop
  • Power over Ethernet PoE+
  • PoE budget 120 W
  • Performance: Non-blocking selectable throughput: 40 Gbit/s; switching capacity: 80 Gbit/s; forwarding rate: 59.52 Mbps
  • Features: Firmware can be updated
  • Certified: IEEE 802.3af, IEEE 802.3at
  • Display: 1.3" touch-screen display
  • Status indicator: Link/activity
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Working principle

Managed switch

Ethernet ports

8

SFP+ ports

2 x

10/100/1000 Mbps ports

8 x

Port type

8 x 10/100/1000/2.5G RJ-45 PoE+ - 32 W + 2 x Gigabit / 10Gbit LAN SFP+ uplink

Router features

PoE

Power supply (LOV)

mains-powered

Weight

2.4 kg

Width

200 mm

Height

44 mm

Depth

248 mm

Type

UniFi USW-Enterprise

Interfaces

RJ45 2.5 Gbit (LAN) port

SFP+

Factory colour

Metal

Current consumption

Alternating current 100-240 V (50/60 Hz)

Max. ambient temperature

-5 °C

Min. ambient temperature

+40 °C

Port

8 + 2 ports

Length

150 cm

Product type description

Switch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373143 Ubiquiti Networks USW-ENTERPRISE-8-POE UniFi USW-Enterprise Network switch 8 + 2 ports PoE

More interesting products

(*All information is plus legal VAT)