• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks USW-Flex-2.5G-8 Flex 2.5G Network switch

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ubiquiti switch Smart managed Layer 2 9 port • 8x 2.5 GbE • 1x 10 GbE PoE at In • Desktop • No fan • Unifi • USW-Flex-2.5G-8

  • (8) 2.5 GbE ports
  • (1) 10 GbE PoE+ input port for power / SFP+ port combination
  • Optional power supply with accompanying 5V, 3A USB-C adapter

Technical specifications

  • Form factor: Desktop/wall mounting
  • Power source PoE / USB
  • No. of 2.5G Ethernet (copper) ports - 8
  • Routing/switching capacity - 60 Gbps
  • Throughput - 30 Gb/s.
  • Transfer rate - 45 Mpps
  • MAC address table – 4000 entries
Product type

Network switch

LAN transfer rate

10000 MBit/s

Working principle

Managed switch

Ethernet ports

8

PoE ports

1

SFP+ ports

1 x

SFP ports

1 x

No. of 100 Mbps/1Gbps/10Gbps ports

1 x

Fibre-optic ports

1

Jumbo frames

Yes

MAC addresses

4000

Weight

567 g

Width

212.9 mm

Height

33.5 mm

Depth

99.4 mm

Type

Flex 2.5G

Interfaces

RJ45

Factory colour

White

Operating voltage

5 V DC

Length

150 cm

Material (details)

Polycarbonate (PC)

UKCA

yes

DIN rail mounting

yes

Operating temperature (T-T)

-20 - 45 °C

Basic switching RJ-45 Ethernet ports quantity

8

Wall mountable

yes

Switching capacity

60 Gbit/s

Loop protection

yes

SFP+ module slots quantity

1

Flow control support

yes

Power over Ethernet (PoE)

no

Port mirroring

yes

Jumbo frames support

yes

Multicast support

yes

Broadcast storm control

yes

Throughput

30 Gbit/s

Rate limiting

yes

2.5G Ethernet (copper) ports quantity

8

10G Ethernet (copper) ports quantity

1

MAC address table

4000 Eintragungen

Number of VLANs

256

Operating relative humidity (H-H)

10 - 90 %

VLAN support

yes

10G support

yes

Forwarding rate

45 Mpps

Power consumption (max)

17 W

Power supply included

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738676 Ubiquiti Networks USW-Flex-2.5G-8 Flex 2.5G Network switch

Description

Flexible 8-port 2.5 GbE switch with a 10 GbE RJ45/SFP+ combo uplink port that can be powered by a USB-C or PoE+ adapter.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)