• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks USW-Flex-XG Flex 10 GbE Network switch 10 GBit/s PoE

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Ubiquiti switch Smart managed Layer 2 5 port • 4x 10 GbE • 1x PoE at In • Desktop • No fan • Unifi • USW-Flex-XG

  • (4) 10 GbE ports
  • (1) GbE PoE+ input connector for power supply

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

2500 MBit/s

5000 MBit/s

10000 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

Ethernet ports

4

No. of 100 Mbps/1Gbps/10Gbps ports

4 x

10/100/1000 Mbps ports

1 x

Router features

PoE

Weight

1.2 kg

Width

135 mm

Height

32 mm

Depth

185 mm

Type

Flex 10 GbE

Interfaces

Gigabit LAN (10 Gbps)

Factory colour

White

Operating voltage

5 V

Current consumption

25 W

Material (details)

Polycarbonate (PC)

Power supply (details)

90 - 264 V

UKCA

yes

Operating temperature (T-T)

-5 - 45 °C

Basic switching RJ-45 Ethernet ports quantity

4

Switching capacity

82 Gbit/s

Power over Ethernet (PoE)

yes

Throughput

41 Gbit/s

Reset button

yes

Rack mounting

no

Operating relative humidity (H-H)

10 - 90 %

10G support

yes

Forwarding rate

61.012 Mpps

Power consumption (max)

25 W

Power supply included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738679 Ubiquiti Networks USW-Flex-XG Flex 10 GbE Network switch 10 GBit/s PoE

Description

A compact 5-port Layer 2 switch that supports 10 GbE speeds and can be powered with PoE or a 5 V USB-C adapter.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)