1/6
Network switch
10 MBit/s
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Managed switch
24
2 x
8 x 1000Base-T RJ-45 PoE+ - 30 W + 8 x 1000Base-T RJ-45 PoE++ - 60 W + 8 x 1/2.5GBase-T RJ-45 PoE+ - 60 W + 2 x 10Gbit LAN SFP+
mains-powered
5.1 kg
442 mm
44 mm
325 mm
UniFi USW Pro Max
483 mm (19")
RJ45
RJ45 2.5 Gbit (LAN) port
SFP+
Silver
Alternating current 100-240 V (50/60 Hz)
-5 °C
+40 °C
24 + 2 ports
yes
User & Safety Instructions 3373152 Ubiquiti Networks USW-PRO-MAX-24-POE UniFi USW Pro Max Network switch 24 + 2 ports
The necessary accessories are required to use the article as described.