1/3
Network switch
10 MBit/s
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Managed switch
48
4 x
24 x 1000Base-T RJ-45 PoE+ - 30 W + 8 x 1000Base-T RJ-45 PoE+ - 60 W + 8 x 1/2.5G Base-T RJ-45 PoE+ - 30 W + 8 x 1/2.5BASE-T RJ-45 PoE+ - 60 W + 4 x 10Gb-LAN SFP+
PoE
mains-powered
6.2 kg
442.4 mm
44 mm
400 mm
UniFi USW Pro Max
483 mm (19")
RJ45
RJ45 2.5 Gbit (LAN) port
SFP+
Metal
Alternating current 100-240 V (50/60 Hz)
-5 °C
+40 °C
48 + 4 ports
0 cm
German, QWERTZ
yes
User & Safety Instructions 3373154 Ubiquiti Networks USW-PRO-MAX-48-POE UniFi USW Pro Max Network switch 48 + 4 ports PoE
The necessary accessories are required to use the article as described.