
1/6
19" switch box
10000 MBit/s
10 GBit/s
1
4 x
1 x
2.3 kg
442.4 mm
43.7 mm
120 mm
WAN Switch RJ45
RJ45
Grey
18 W
150 cm
SGCC
100 - 240 V
not relevant
-5 - 40 °C
1
20 Gbit/s
yes
no
10 Gbit/s
1
yes
2
3
yes
10 - 90 %
yes
15 Mpps
18 W
yes
User & Safety Instructions 3738673 Ubiquiti Networks USW-WAN-RJ45 WAN Switch RJ45 19" switch box 10 GBit/s
The necessary accessories are required to use the article as described.