
1/6
19" switch box
10000 MBit/s
20 GBit/s
Managed switch
1
3 x
3 x
6 x
4 x
5 x
3
2.2 kg
442.4 mm
43.7 mm
120 mm
WAN Switch
483 mm (19")
SFP+
Grey
SGCC
100 - 240 V
yes
-5 - 40 °C
1
20 Gbit/s
yes
3
no
10 Gbit/s
yes
2
yes
10 - 90 %
no
15 Mpps
13 W
yes
User & Safety Instructions 3738672 Ubiquiti Networks USW-WAN WAN Switch 19" switch box 20 GBit/s
The necessary accessories are required to use the article as described.