• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 21192 LED reflector lamp EEC F (A - G) GU10 6 W = 60 W Warm white 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

193 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

V-TAC 21192 LED reflector lamp GU10 6 W = 60 W Warm white

  • Power= 6 W
  • Total luminous flux= 445 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED reflector lamp

GU10

6 W

60 W

Factory colour

White

Radiation angle

110°

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

3000 K

Colour temperature range

3000 K

20000 h

Circuits

20000

Operating voltage

240 V AC

Length

50 mm

Content

1 pc(s)

Height

55 mm

F (A - G)

Energy consumption

6 kWh/1000h

Colour rendering

830

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Total luminous flux

445 lm

Material

Plastic

Max. temperature

45 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3781532 V-TAC 21192 LED reflector lamp EEC F (A - G) GU10 6 W = 60 W Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3781532 V-TAC 21192 LED reflector lamp EEC F (A - G) GU10 6 W = 60 W Warm white 1 pc(s)

More interesting products

(*All information is plus legal VAT)