• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 2172626 LED (monochrome) EEC F (A - G) E-27 8.5 W = 60 W White (Ø x H) 59 mm x 104 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

V-TAC 2172626 LED (monochrome) E-27 8.5 W = 60 W White

  • Power= 8.5 W
  • Total luminous flux= 806 lm
  • Colour temperature= 6500 K
  • White

Technical specifications

Product type

LED (monochrome)

E-27

8.5 W

806 lm

60 W

Factory colour

White

Radiation angle

200°

Colour

White

≙ power rating of a light bulb (range)

60 W - 74.9 W

6500 K

Colour temperature range

6500 K

25000 h

Circuits

20000

Operating voltage

240 V AC

Length

59 mm

(Ø)

59 mm

Content

1 pc(s)

Height

104 mm

F (A - G)

Energy consumption

9 kWh/1000h

Dim

(Ø x H) 59 mm x 104 mm

Colour rendering

865

Colour rendering index

80 Ra

Weight

0.03 kg

Bulb shape

A60

Power range

7.5 W - 9.9 W

Total luminous flux

806 lm

Material

Plastic

Max. temperature

45 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3781468 V-TAC 2172626 LED (monochrome) EEC F (A - G) E-27 8.5 W = 60 W White (Ø x H) 59 mm x 104 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3781468 V-TAC 2172626 LED (monochrome) EEC F (A - G) E-27 8.5 W = 60 W White (Ø x H) 59 mm x 104 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)