• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 234186 VT-13CCT LED light SMD LED LED EEC: F (A - G) 12 W White

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

VT-13CCT 12W LED interior light with PIR sensor, CREE chip, 3-in-1, red-white housing

  • Power= 12 W
  • Total luminous flux= 1090 lm
  • Colour temperature= 6000 K

Technical specifications

Dim

(Ø x H) 290 mm x 290 mm

Type

Circular

No. of bulbs

1

Product type

LED light

Bulb type

SMD LED

Height

290 mm

LED

Rating per bulb

12 W

Depth

59.5 mm

12 W

(Ø)

290 mm

IP20

Factory colour

White

Material

PC

Weight

0.75 kg

F (A - G)

Light bulb included

Yes

6000 K

Colour temperature range

6000 K

Total luminous flux

1090 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863537 V-TAC 234186 VT-13CCT LED light SMD LED LED EEC: F (A - G) 12 W White

Description

LED-dome light with PIR-sensor

PIR dome lights combine efficient lighting with intelligent motion detection for greater comfort and energy savings. Equipped with a built-in passive infrared sensor (PIR), these lights automatically switch on as soon as movement is detected and off again when nobody is in the room. This makes them Ideal suitable for corridors, stairways, storage areas and utility rooms. Its compact dome design ensures a wide and uniform light distribution and an inconspicuous appearance. PIR dome lamps are perfect for private and commercial environments and provide a convenient, non-contact lighting solution that enhances safety and efficiency.

Product advantages:

• 3-in-1 dome lights with three selectable colors via toggle switch.

• High-quality PIR sensor for reliable motion detection.

• Integrated driver sensor circuit for optimum operation.

• Equipped with a high-quality SMD CREE chip for greater reliability and longer service life.

• Coverage: 360°

• Mounting height 2.2–4 meters.

• Adjustable time delay and ambient light.

• Applications: Corridors, outer walls, airports, shopping centers, security lighting, etc.

This text is machine translated.

Features

  • 3-in-1 ceiling lights that can be switched between three colors using a toggle switch
  • High-quality PIR sensor for efficient motion detection
  • Integrated driver-sensor circuit for an effective operation
  • Equipped with a high-quality SMD CREE chip for greater reliability and longer service life
  • Angle of coverage of 360°
  • Installation height 2.2–4 meters
  • Adjustable delay time and ambient light
  • Applications: Corridors, outer walls, airports, shopping centers, security lighting, etc.

Scope of delivery

  • VT-13CCT 12W LED interior light with PIR sensor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)