• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 234196 VT-81003 LED light SMD LED LED EEC: F (A - G) 12 W White

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

VT-81003 12W LED indoor lamp with PIR sensor, CREE chip, 3-in-1, square white housing

  • Power= 12 W
  • Total luminous flux= 1100 lm
  • Colour temperature= 6000 K

Technical specifications

Type

Square

No. of bulbs

1

Product type

LED light

Bulb type

SMD LED

Height

250 mm

LED

Rating per bulb

12 W

Depth

60 mm

12 W

IP20

Factory colour

White

Material

PC

Weight

0.73 kg

F (A - G)

Light bulb included

Yes

6000 K

Colour temperature range

6000 K

Total luminous flux

1100 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863538 V-TAC 234196 VT-81003 LED light SMD LED LED EEC: F (A - G) 12 W White

Description

LED-dome light with PIR-sensor

PIR dome lights combine efficient lighting with intelligent motion detection for greater comfort and energy savings. Equipped with a built-in passive infrared (PIR) sensor, these lights automatically turn on as soon as movement is detected and off again when nobody is in the range. This makes them Ideal suitable for corridors, stairways, storage areas and utility rooms. Its compact dome design ensures a wide and uniform light distribution and an inconspicuous appearance. PIR dome lamps are perfect for private and commercial environments and provide a convenient, non-contact lighting solution that enhances safety and efficiency.

Product advantages:

• High quality PIR sensor for reliable motion detection.

• Integrated driver sensor circuit for optimum operation.

• Equipped with a high-quality SMD CREE chip for greater reliability and longer service life.

• Coverage: 360°

• Mounting height 2.2–4 meters.

• Adjustable time delay and ambient light adjustment.

• Areas of application - passageways, exterior walls, airports, shopping malls, security lighting, etc.

This text is machine translated.

Features

  • High-quality PIR sensor for efficient motion detection
  • Integrated driver-sensor circuit for an effective operation
  • Equipped with a high-quality SMD CREE chip for greater reliability and longer service life
  • Angle of coverage of 360°
  • Installation height 2.2–4 meters. Adjustable delay time and ambient light
  • Applications: Corridors, outer walls, airports, shopping centers, security lighting, etc.

Scope of delivery

  • VT-81003 12W LED indoor lamp with PIR sensor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)