• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value Laptop raiser VESA mount compatibility

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

VALUE Universal notebook/tablet holder, VESA compatible, flexible

  • Can accommodate a range of notebook and tablet sizes from 29.5 cm to 43.95 cm (11.6" - 17.3")
  • For mobile devices up to 8 kg
  • Lateral brackets ensure secure fastening
  • Silicone pads prevent slipping and scratches
  • Can be used for upright or horizontal tablet; perfect for browsing, reading, watching movies or any other common multimedia application
  • Mounting of the holder by means of screws to an existing VESA 75 bracket
  • Aluminium-construction for low weight and attractive appearance
  • Dimensions W x H x D 310 - 465 mm x 218 mm x 39 mm

Technical specifications

Product type

Laptop raiser

Features

VESA mount compatibility

Suitable for

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

34,5 cm (13,6")

35,6 cm (14")

35,8 cm (14,1")

36,1 cm (14,2'')

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

40,9 cm (16,1")

41,1 cm (16,2")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

Show more
Weight

547.9 g

Width

310 mm

Height

39 mm

Factory colour

Black

Dim

(L x W x H) 218 x 310 x 39 mm

Depth

350 mm

Cable design

Round

Version

Cable

Length

218 mm

Cable use

C13/C14 appliances

Wireless charging

No

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888013 Value Laptop raiser VESA mount compatibility

Description

Holder for, for example Laptops, tablets, iPads and e-book readers - for mounting to monitor holders via VESA 75!

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)