• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value Laptop stand

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

VALUE knee tablet/laptop/tablet storage with cushions, gray

  • Compatibility: With a surface of 420 x 300 mm it fits for laptops/notebooks up to a size of 35.6 cm (14 inch)
  • Safe and comfortable: The lower cushion enables a relaxed learning, working or reading
  • Soft, comfortable and simple one piece pillow at the bottom; made from a comfortable and breathable fabric and a foam bead filling
  • The cushion adapts to every leg shape, enabling a stable laptop/tablet use
  • Tablet/smartphone slot 298 x 19 mm
  • Anti-slip surface
  • Fabric handle that is particularly suitable for carrying

Technical specifications

Product type

Laptop stand

Suitable for

35,6 cm (14")

Material

Foam

Weight

704.6 g

Width

40 mm

Height

8 mm

Factory colour

Grey

Dim

(L x W x H) 30 x 40 x 8 mm

Depth

300 mm

Cable design

Round

Version

Cable

Length

30 mm

Cable use

C13/C14 appliances

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888014 Value Laptop stand

Description

Padded, multi-functional desk for tablet or laptop, Ideal for bed, sofa, outdoors or in the car, to do your work, watch a film etc.

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)