• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valve connectors SACC-V-3CON-PG9/A-1L-SV 240V 1527935 Phoenix Contact

Image similar
Type
A standard
Number of pins
3
Display
LED
Total no. of pins
3
Manufacturer part #
1527935
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

A standard

Number of pins

3

Display

LED

Total no. of pins

3

Manufacturer part #

1527935

Content

1 pc(s)

Cable Ø

8 mm

max. cross section

1.5 mm²

Min. cross section

0.34 mm²

Circuit layout description

incl. varistor

Connector type

Cable gland

Max. temperature

85 °C

Min. temperature

-25 °C

Type

SACC-V-3CON-PG9/A-1L-SV 240V

Features

LED

Fastening type

PG9

Leading contact (PE)

No

10 A

230 V

3

Other

-25-85 °C

HB

Other

3

IP65

50

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716781 Valve connectors SACC-V-3CON-PG9/A-1L-SV 240V 1527935 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 716781 Valve connectors SACC-V-3CON-PG9/A-1L-SV 240V 1527935 Phoenix Contact

Description

Valve connectors, 3-position, Valve plug A, with 1 LED, connected with Varistor, Screw connection, Cable gland Pg9, External cable diameter 6 mm ... 8 mm

More interesting products

(*All information is plus legal VAT)